-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1987501-1-ND
|
DigiKey | CONN MAG TERM 25-27AWG PCB Min Qty: 240000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0656 | Buy Now |
DISTI #
1987501-1
|
Avnet Americas | AMP1987501-1 - Tape and Reel (Alt: 1987501-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 120000 Container: Reel | 0 |
|
$0.0694 | Buy Now |
DISTI #
571-1987501-1
|
Mouser Electronics | Terminals MAG-MATE WITH SOLDER PIN 0.187 RoHS: Compliant | 0 |
|
$0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 120000 Container: Reel | 0Reel |
|
$0.0617 | Buy Now |
DISTI #
AMP1987501-1
|
Heilind Electronics | MAG-MATE WITH SOLDER PIN SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE WITH SOLDER PIN SIZE 0.187 RoHS: Compliant | 0 |
|
$0.0664 / $0.1950 | Buy Now |
DISTI #
1987501-1
|
Avnet Americas | AMP1987501-1 - Tape and Reel (Alt: 1987501-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 120000 Container: Reel | 0 |
|
$0.0694 | Buy Now |
DISTI #
1987501-1
|
Avnet Americas | AMP1987501-1 - Tape and Reel (Alt: 1987501-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 120000 Container: Reel | 0 |
|
$0.0694 | Buy Now |
DISTI #
AMP1987501-1
|
Interstate Connecting Components | MAG-MATE WITH SOLDER PIN SIZE | 0 |
|
Buy Now | |
DISTI #
1987501-1
|
Avnet Abacus | AMP1987501-1 (Alt: 1987501-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1987501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1987501-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 25 AWG |