Part Details for 1987504 by Phoenix Contact
Overview of 1987504 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 1987504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1987504-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2330 | Buy Now |
DISTI #
651-1987504
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 0 |
|
$1.1500 / $1.4800 | Order Now |
DISTI #
71549839
|
RS | PCB Plug Screw 5mm 16AWG 400V 12A 6 Position Combicon Compact Series | Phoenix Contact 1987504 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.6500 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 6 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant | 0 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
000000000001094327
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$1.4000 / $1.5600 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 6 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant | 0 |
|
$1.1300 / $1.3900 | Buy Now |
Part Details for 1987504
1987504 CAD Models
1987504 Part Data Attributes
|
1987504
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1987504
Phoenix Contact
PT 1.5/ 6-PVH-5.0-A BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |