-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8215
|
Newark | Photovoltaik Connector, 2.5Sqmm |Te Connectivity 1987559-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $11.9700 | Buy Now |
DISTI #
2094-1987559-2-ND
|
DigiKey | CONN FMALE COUPLER MINUS Min Qty: 1000 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$7.1867 | Buy Now |
DISTI #
1987559-2
|
Avnet Americas | PHOTOVOLTAIK CONNECTOR, 2.5SQMM - Bulk (Alt: 1987559-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1987559-2
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PHOTOVOLTAIK CONNECTOR 2.5sqmm RoHS: Compliant | 27 |
|
$6.5200 / $11.8900 | Buy Now |
|
Onlinecomponents.com | PHOTOVOLTAIK CONNECTOR, 2.5sqmm RoHS: Compliant |
100 In Stock |
|
$4.4600 / $32.8200 | Buy Now |
DISTI #
1987559-2
|
Avnet Americas | PHOTOVOLTAIK CONNECTOR, 2.5SQMM - Bulk (Alt: 1987559-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1987559-2
|
Avnet Americas | PHOTOVOLTAIK CONNECTOR, 2.5SQMM - Bulk (Alt: 1987559-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | PHOTOVOLTAIK CONNECTOR, 2.5sqmm RoHS: Compliant |
100 In Stock |
|
$4.4600 / $32.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1987559-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1987559-2
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 12 AWG |