Part Details for 1987740 (ALTERNATE: PT 2 5/ 4-5 0-V) by Phoenix Contact
Overview of 1987740 (ALTERNATE: PT 2 5/ 4-5 0-V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1987740 (ALTERNATE: PT 2 5/ 4-5 0-V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055162
|
RS | PCB Terminal Screw 5mm 12AWG 400V 32A 4 Position COMBICON PT Series | Phoenix Contact 1987740 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | RFQ |