Part Details for 1988 by Adafruit Industries
Overview of 1988 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5156
|
Newark | Gpio Ribbon Cable For Raspberry Pi Model A+/B+/Pi 2/Pi 3/Pi 4/5 - (40 Pins) |Adafruit 1988 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-2235-ND
|
DigiKey | GPIO RIBBON CABLE FOR RASPBERRY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
422 In Stock |
|
$2.9500 | Buy Now |
DISTI #
485-1988
|
Mouser Electronics | Raspberry Pi Accessories GPIO Ribbon Cable for Raspberry Pi Model A+/B+/Pi 2/Pi 3/Pi 4/5 - (40 pins) RoHS: Compliant | 232 |
|
$2.9500 | Buy Now |
DISTI #
70928010
|
RS | GPIO Ribbon Cable for Raspberry Pi Model A+/B+/Pi 2/Pi 3 - (40 pins) | Adafruit Industries 1988 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 1988
1988 CAD Models
1988 Part Data Attributes:
|
1988
Adafruit Industries
Buy Now
|
Compare Parts:
1988
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |