-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0052
|
Newark | Tb, Wire To Brd, 8Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Push In, Rated Current:2A, Rated Voltage:250V Rohs Compliant: Yes |Phoenix Contact 1990067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4900 | Buy Now |
DISTI #
277-1800-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 2.5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1447 In Stock |
|
$0.9912 / $1.2600 | Buy Now |
DISTI #
651-1990067
|
Mouser Electronics | Fixed Terminal Blocks PCB TERMINAL NUMBER OF P RoHS: Compliant | 1985 |
|
$0.9910 / $1.2600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 8 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
300 In Stock |
|
$0.9480 / $1.0210 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 2 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 2 |
|
$1.8585 | Buy Now |
DISTI #
1990067
|
TTI | Fixed Terminal Blocks PCB TERMINAL NUMBER OF P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 54 In Stock |
|
$0.9700 / $1.2400 | Buy Now |
DISTI #
000000000001170034
|
Sager | Fixed Terminal Blocks PCB TERMINAL NUMBER OF P Min Qty: 1 | 0 |
|
$1.2700 / $1.4800 | Buy Now |
DISTI #
09H2206
|
Bürklin Elektronik | PCB terminal, 8 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990067 Min Qty: 1 | 11 |
|
$1.6535 / $2.1831 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1990067
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990067
Phoenix Contact
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 2 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |