Part Details for 1990140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1990140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1990140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4882
|
Newark | End Plate, Terminal Block, Beige, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:End Plate, Product Range:Klippon A Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 1990140000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$0.9310 | Buy Now |
DISTI #
281-1990140000-ND
|
DigiKey | END PLATE (TERMINALS), 94.7 MM X Min Qty: 1 Lead time: 6 Weeks Container: Box |
145 In Stock |
|
$0.8412 / $1.6200 | Buy Now |
DISTI #
1990140000
|
Avnet Americas | End Plate for Terminal Block Wemid Dark Beige - Bulk (Alt: 1990140000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1990140000
|
Mouser Electronics | Terminal Block Tools & Accessories AEP AP13 RoHS: Compliant | 57 |
|
$0.8220 / $1.6200 | Buy Now |
|
Onlinecomponents.com | End Cover - for Use with Weidmuller A Series Terminal Blocks - Klippon A Series. RoHS: Compliant |
78 In Stock |
|
$0.7500 / $1.0890 | Buy Now |
|
Master Electronics | End Cover - for Use with Weidmuller A Series Terminal Blocks - Klippon A Series. RoHS: Compliant |
78 In Stock |
|
$0.7500 / $1.0890 | Buy Now |