Part Details for 1990517 by Phoenix Contact
Overview of 1990517 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1990517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1990517-ND
|
DigiKey | TERM BLK 2P SIDE ENT 6.35MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8060 | Buy Now |
DISTI #
651-1990517
|
Mouser Electronics | Fixed Terminal Blocks MKKDS 5/ 2-6.35-ABGY RoHS: Compliant | 0 |
|
$4.5000 / $5.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $6.4500 | Buy Now |
DISTI #
000000000001170053
|
Sager | Fixed Terminal Blocks MKKDS 5/ 2-6.35-ABGY Min Qty: 50 | 0 |
|
$5.4600 / $5.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4200 / $6.4500 | Buy Now |
Part Details for 1990517
1990517 CAD Models
1990517 Part Data Attributes
|
1990517
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1990517
Phoenix Contact
MKKDS 5/ 2-6,35-ABGY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CCA; CSA; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 10 AWG |