Part Details for 1991650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1991650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1991650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1991650000-ND
|
DigiKey | BCL-SMT 3.81/04/90 1.5SN BK RL Min Qty: 390 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9277 | Buy Now |
DISTI #
1991650000
|
Avnet Americas | Connector PC Board Terminal Block Header 4 Position 3.81mm Solder Right Angle Through Hole 17.5A T/R (Alt: 1991650000) Min Qty: 390 Package Multiple: 390 | 0 |
|
RFQ | |
DISTI #
470-1991650000
|
Mouser Electronics | Terminal Block Interface Modules BCL-SMT 3.81/04/90 1.5SN BK RL | 0 |
|
$2.1700 / $2.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $3.3000 | Buy Now | |
DISTI #
1991650000
|
Avnet Americas | Connector PC Board Terminal Block Header 4 Position 3.81mm Solder Right Angle Through Hole 17.5A T/R (Alt: 1991650000) Min Qty: 390 Package Multiple: 390 | 0 |
|
RFQ |