Part Details for 1993093 by Phoenix Contact
Overview of 1993093 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1993093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993093-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1080 | Buy Now |
DISTI #
651-1993093
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$9.1000 / $9.9400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A Cardboard RoHS: Compliant |
20 In Stock |
|
$9.6300 / $18.0900 | Buy Now |
DISTI #
000000000001170059
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$10.3400 / $11.1300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A Cardboard RoHS: Compliant |
20 In Stock |
|
$9.6300 / $18.0900 | Buy Now |
Part Details for 1993093
1993093 CAD Models
1993093 Part Data Attributes
|
1993093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1993093
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |