Part Details for 1994092 by Phoenix Contact
Overview of 1994092 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1994092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1994092-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$5.1838 / $6.3200 | Buy Now |
DISTI #
651-1994092
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 19 |
|
$5.0500 / $6.2700 | Buy Now |
DISTI #
71679313
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 8 Position | Phoenix Contact 1994092 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $7.7000 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$5.3000 / $7.7100 | Buy Now |
DISTI #
000000000002648558
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.5100 / $7.0200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$5.3000 / $7.7100 | Buy Now |
Part Details for 1994092
1994092 CAD Models
1994092 Part Data Attributes:
|
1994092
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1994092
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |