Part Details for 1996032 by Phoenix Contact
Overview of 1996032 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996032-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
65 In Stock |
|
$5.3969 / $7.7700 | Buy Now |
DISTI #
651-1996032
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Spring RoHS: Compliant | 126 |
|
$5.3900 / $7.7500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock 1946 Factory Stock |
|
$5.3500 / $7.5000 | Buy Now |
DISTI #
1996032
|
TTI | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.2300 / $6.3700 | Buy Now |
DISTI #
000000000002173956
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Plug 24-8 AWG Spring Min Qty: 50 | 0 |
|
$6.7900 / $7.3000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock 1946 Factory Stock |
|
$5.3500 / $7.5000 | Buy Now |
Part Details for 1996032
1996032 CAD Models
1996032 Part Data Attributes
|
1996032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1996032
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 1996032
This table gives cross-reference parts and alternative options found for 1996032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1996032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1701785 | Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1996032 vs 1701785 |