-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSP 2 HOLE FLANGE MNT PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1996085-1-ND
|
DigiKey | OSP 2 HOLE FLANGE MNT PLUG Min Qty: 2 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
984 In Stock |
|
$39.7300 / $42.9100 | Buy Now |
DISTI #
1996085-1-ND
|
DigiKey | OSP 2 HOLE FLANGE MNT PLUG Min Qty: 2 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9216 | Buy Now |
DISTI #
1996085-1
|
Avnet Americas | OSP 2 HOLE FLANGE MNT PLUG - Bulk (Alt: 1996085-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$33.1816 / $39.9304 | Buy Now |
DISTI #
571-1996085-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors OSP 2 HOLE FLANGE MNT PLUG RoHS: Compliant | 0 |
|
$36.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$36.0600 | Buy Now |
DISTI #
AMP1996085-1
|
Heilind Electronics | OSP 2 HOLE FLANGE MNT PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OSP 2 HOLE FLANGE MNT PLUG RoHS: Compliant |
984 Partner Stock |
|
$38.1400 / $50.4900 | Buy Now |
DISTI #
1996085-1
|
Avnet Americas | OSP 2 HOLE FLANGE MNT PLUG - Bulk (Alt: 1996085-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$33.1816 / $39.9304 | Buy Now |
DISTI #
1996085-1
|
Avnet Americas | OSP 2 HOLE FLANGE MNT PLUG - Bulk (Alt: 1996085-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$33.1816 / $39.9304 | Buy Now |
DISTI #
TE Connectivity 1996085-1
|
PEI Genesis | OSP 2 HOLE FLANGE MNT PLUG | 1034 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996085-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996085-1
TE Connectivity
OSP 2 HOLE FLANGE MNT PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.26 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |