-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996090-1-ND
|
DigiKey | CONN PLUG ARINC 150/11Q11/13C2 Min Qty: 100 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$828.2798 | Buy Now |
DISTI #
1996090-1
|
Avnet Americas | A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR - Bulk (Alt: 1996090-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$744.3794 / $895.7786 | Buy Now |
DISTI #
571-1996090-1
|
Mouser Electronics | Rack & Panel Connectors A600,PLUG ASSY,SZ 2 150/11Q11/13C2 RR RoHS: Not Compliant | 0 |
|
$847.3200 | Order Now |
DISTI #
AMP1996090-1
|
Heilind Electronics | A600,PLUG ASSY,SZ 2,150/11Q11/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR | 0 |
|
$799.5600 / $2,346.6900 | Buy Now |
DISTI #
1996090-1
|
Avnet Americas | A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR - Bulk (Alt: 1996090-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$744.3794 / $895.7786 | Buy Now |
DISTI #
1996090-1
|
Avnet Americas | A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR - Bulk (Alt: 1996090-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$744.3794 / $895.7786 | Buy Now |
DISTI #
000000000003502562
|
Sager | Rack & Panel Connectors A600,PLUG ASSY,SZ 2 150/11Q11/13C2 RR Min Qty: 1 | 0 |
|
$827.9700 / $919.9600 | Buy Now |
|
Master Electronics | A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR | 0 |
|
$799.5600 / $2,346.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996090-1
TE Connectivity
A600,PLUG ASSY,SZ 2,150/11Q11/13C2 RR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Size | 2 |