-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A600,PLUG ASSY,SZ 2,C4/11Q11/59 RR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996092-1
|
TTI | Rack & Panel Connectors A600,PLUG ASSY,SZ 2 ,C4/11Q11/59 RR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$1,340.8900 | Buy Now |
DISTI #
000000000003502563
|
Sager | Rack & Panel Connectors A600,PLUG ASSY,SZ 2 ,C4/11Q11/59 RR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996092-1
TE Connectivity
A600,PLUG ASSY,SZ 2,C4/11Q11/59 RR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Size | 2 |