Part Details for 1996360-1 by TE Connectivity
Overview of 1996360-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996360-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5139
|
Newark | Connectors Sma Str Cbl Plug 2001 7188 00 |Amp Te Connectivity 1996360-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $50.4300 | Buy Now |
DISTI #
1996360-1-ND
|
DigiKey | SMA STR CBL PLUG 2001 7188 00 Min Qty: 500 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6632 | Buy Now |
DISTI #
1996360-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Nickel (Alt: 1996360-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$31.1520 / $37.4880 | Buy Now |
DISTI #
571-1996360-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STR CBL PLUG 2001 7188 00 RoHS: Compliant | 0 |
|
$38.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$33.8500 | Buy Now |
DISTI #
AMP1996360-1
|
Heilind Electronics | SMA STR CBL PLUG 2001 7188 00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Str Cbl Plug 2001 7188 00 RoHS: Compliant | 0 |
|
$33.4600 / $98.2100 | Buy Now |
DISTI #
1996360-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Nickel (Alt: 1996360-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$31.1520 / $37.4880 | Buy Now |
DISTI #
AMP1996360-1
|
Interstate Connecting Components | SMA STR CBL PLUG 2001 7188 00 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1996360-1
|
PEI Genesis | SMA STR CBL PLUG 2001 7188 00 | 0 |
|
Buy Now |
Part Details for 1996360-1
1996360-1 CAD Models
1996360-1 Part Data Attributes:
|
1996360-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996360-1
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for 1996360-1
This table gives cross-reference parts and alternative options found for 1996360-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1996360-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83517/2-32002 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,LOCKING | TE Connectivity | 1996360-1 vs M83517/2-32002 |