Part Details for 1996373-1 by TE Connectivity
Overview of 1996373-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996373-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9691
|
Newark | Rack&panel Connectors Kit, backshell 12 Pos, rcpt |Amp Te Connectivity 1996373-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$62.3000 / $77.3000 | Buy Now |
DISTI #
16P3398
|
Newark | Kit, backshell,12 Pos, rcpt |Amp Te Connectivity 1996373-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4200 / $56.2800 | Buy Now |
DISTI #
2266-1996373-1-ND
|
DigiKey | KIT,BACKSHELL,12 POS,RCPT Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$63.6100 / $66.0600 | Buy Now |
DISTI #
A125882-ND
|
DigiKey | KIT,BACKSHELL,12 POS,RCPT Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9004 / $74.3300 | Buy Now |
DISTI #
1996373-1
|
Avnet Americas | KIT,BACKSHELL,12 POS,RCPT - Bulk (Alt: 1996373-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$51.0822 / $61.4718 | Buy Now |
DISTI #
571-1996373-1
|
Mouser Electronics | Rack & Panel Connectors KIT,BACKSHELL 12 POS,RCPT RoHS: Compliant | 0 |
|
$61.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$55.5000 | Buy Now |
DISTI #
AMP1996373-1
|
Heilind Electronics | KITBACKSHELL12 POSRCPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT,BACKSHELL,12 POS,RCPT RoHS: Compliant |
20 Partner Stock |
|
$61.1700 / $67.0400 | Buy Now |
DISTI #
1996373-1
|
Avnet Americas | KIT,BACKSHELL,12 POS,RCPT - Bulk (Alt: 1996373-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$51.0822 / $61.4718 | Buy Now |