-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1180
|
Newark | A600R, sz2,150/150/34,rr, eni |Amp Te Connectivity 1996412-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.3200 | Buy Now |
DISTI #
1996412-1-ND
|
DigiKey | CONN RCPT ARINC 150/150/34 Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,096.0876 | Buy Now |
DISTI #
1996412-1
|
Avnet Americas | A600R,SZ2,150/150/34,RR,ENI - Bulk (Alt: 1996412-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$1,034.7065 / $1,245.1554 | Buy Now |
DISTI #
571-1996412-1
|
Mouser Electronics | Rack & Panel Connectors A600R,SZ2 150/150/34,RR,ENI | 0 |
|
$1,164.5000 | Order Now |
DISTI #
AMP1996412-1
|
Heilind Electronics | A600RSZ2150/150/34RReni | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A600R,SZ2,150/150/34,RR,eni | 0 |
|
$1,096.7800 / $2,912.4600 | Buy Now |
DISTI #
1996412-1
|
Avnet Americas | A600R,SZ2,150/150/34,RR,ENI - Bulk (Alt: 1996412-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$1,034.7065 / $1,245.1554 | Buy Now |
DISTI #
AMP1996412-1
|
Interstate Connecting Components | A600RSZ2150/150/34RReni | 0 |
|
Buy Now | |
DISTI #
000000000002649539
|
Sager | Rack & Panel Connectors A600R,SZ2 150/150/34,RR,ENI Min Qty: 1 | 0 |
|
$1,150.8900 / $1,278.7700 | Buy Now |
|
Master Electronics | A600R,SZ2,150/150/34,RR,eni | 0 |
|
$1,096.7800 / $2,912.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996412-1
TE Connectivity
Rack and Panel Connector, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Size | 2 |