-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSMM STR CBL PLUG RG405
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1187
|
Newark | Osmm Str Cbl Plug Rg405 Rohs Compliant: Yes |Amp Te Connectivity 1996942-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1300 / $88.5000 | Buy Now |
DISTI #
74AJ8617
|
Newark | Rf Coax Conn, Osmm, Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1996942-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6800 / $129.2100 | Buy Now |
DISTI #
A132196-ND
|
DigiKey | OSMM STR CBL PLUG RG405 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1885 / $116.8800 | Buy Now |
DISTI #
1996942-1
|
Avnet Americas | Conn OSMM PL 0 to 45GHZHz 50Ohm ST - Bulk (Alt: 1996942-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$80.3226 / $96.6594 | Buy Now |
DISTI #
571-1996942-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors OSMM STR BACKPLN .086 CABLE PLUG RoHS: Compliant | 0 |
|
$107.2600 / $116.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$87.2700 | Buy Now |
DISTI #
AMP1996942-1
|
Heilind Electronics | OSMM STR CBL PLUG RG405 | Americas - 0 in Stock |
|
$100.1030 | Buy Now |
|
Onlinecomponents.com | OSMM STR CBL PLUG RG405 RoHS: Compliant | 0 |
|
$86.2800 / $253.2200 | Buy Now |
DISTI #
1996942-1
|
Avnet Americas | Conn OSMM PL 0 to 45GHZHz 50Ohm ST - Bulk (Alt: 1996942-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$80.3226 / $96.6594 | Buy Now |
DISTI #
AMP1996942-1
|
Interstate Connecting Components | OSMM STR CBL PLUG RG405 | 0 |
|
$100.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996942-1
TE Connectivity
OSMM STR CBL PLUG RG405
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.8 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 45 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 | |
Withdrawl Force-Min | .139 N |