Part Details for 199AX-13 by Schneider Electric
Overview of 199AX-13 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199AX-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F1617
|
Newark | Relay, Dpdt, 300Vac, 28Vdc, 40A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:40A, Product Range:W199 Series, Relay Mounting:Panel Mount, Coil Type:-, Contact Voltage Vac:300Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 199AX-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$31.1600 | Buy Now |
DISTI #
528-199AX13-M
|
Mouser Electronics | Industrial Relays Open Style Power Rly DPDT, 40 A RoHS: Compliant | 31 |
|
$57.7700 / $72.6600 | Buy Now |
DISTI #
77695425
|
Verical | 199AX-13 Min Qty: 2 Package Multiple: 1 | Americas - 91 |
|
$38.0139 / $43.7044 | Buy Now |
DISTI #
1204944
|
element14 Asia-Pacific | RELAY, DPDT, 300VAC, 28VDC, 40A RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$52.3403 / $58.4343 | Buy Now |
DISTI #
1204944
|
Farnell | RELAY, DPDT, 300VAC, 28VDC, 40A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 91 |
|
$61.0915 / $73.6867 | Buy Now |
Part Details for 199AX-13
199AX-13 CAD Models
199AX-13 Part Data Attributes
|
199AX-13
Schneider Electric
Buy Now
|
Compare Parts:
199AX-13
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |