Part Details for 199D157X9016F6V1 by Vishay Intertechnologies
Overview of 199D157X9016F6V1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D157X9016F6V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8872
|
Newark | Tantalum Capacitor, 150Uf, 16V, Radial 10%, Capacitance:150Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:9.6Mm Rohs Compliant: No |Vishay 199D157X9016F6V1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $6.3200 | Buy Now |
DISTI #
199D157X9016F6V1
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D157X9016F6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7645 / $7.3231 | Buy Now |
DISTI #
199D157X9016F6V1
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D157X9016F6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.7645 / $7.3231 | Buy Now |
DISTI #
74-199D16V150
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 150uF 16volts 10% F case Radial RoHS: Not Compliant | 12 |
|
$5.8100 / $9.7000 | Buy Now |
DISTI #
199D157X9016F6V1
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D157X9016F6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7645 / $7.3231 | Buy Now |
DISTI #
199D157X9016F6V1
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D157X9016F6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.7645 / $7.3231 | Buy Now |
DISTI #
199D157X9016F6V1
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D157X9016F6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7645 / $7.3231 | Buy Now |
DISTI #
199D157X9016F6V1
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D157X9016F6V1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.7645 / $7.3231 | Buy Now |
DISTI #
4967331
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4143 / $11.7118 | Buy Now |
DISTI #
4967331
|
Farnell | RoHS: Not Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$8.2445 / $8.2695 | Buy Now |
Part Details for 199D157X9016F6V1
199D157X9016F6V1 CAD Models
199D157X9016F6V1 Part Data Attributes
|
199D157X9016F6V1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D157X9016F6V1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |