Part Details for 19K102-101L5 by Rosenberger
Overview of 19K102-101L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19K102-101L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K102-101L5-ND
|
DigiKey | SMP STRAIGHT JACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
114 In Stock |
|
$9.9596 / $16.0900 | Buy Now |
DISTI #
476-19K102-101L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT JACK RoHS: Compliant | 79 |
|
$10.4900 / $16.0900 | Buy Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 19K102-101L5
19K102-101L5 CAD Models
19K102-101L5 Part Data Attributes:
|
19K102-101L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K102-101L5
Rosenberger
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body Depth | 0.618 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-196A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |