Part Details for 19C015PA5K by Honeywell Sensing and Control
Overview of 19C015PA5K by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C015PA5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8536
|
Newark | Pressure-Jz Stainless |Honeywell 19C015PA5K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.8000 / $379.5000 | Buy Now |
DISTI #
480-19C015PA5K-ND
|
DigiKey | SENSOR 15PSIA 1/4"NPT 0.1V Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.4124 | Buy Now |
DISTI #
785-19C015PA5K
|
Mouser Electronics | Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$316.1200 | Order Now |
DISTI #
71219668
|
RS | 19mm Low Cost Stainless Pressure Sensor | Honeywell 19C015PA5K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$317.9200 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant | 0 |
|
$290.6500 / $739.2900 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant | 0 |
|
$290.6500 / $739.2900 | Buy Now |
Part Details for 19C015PA5K
19C015PA5K CAD Models
19C015PA5K Part Data Attributes
|
19C015PA5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C015PA5K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi, Absolute, 1/4-18 NPT, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |