Part Details for 19R226C by Murata Power Solutions
Overview of 19R226C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19R226C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3496-ND
|
DigiKey | FIXED IND 22MH 150MA 22 OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Box |
150 In Stock |
|
$1.1625 / $1.5700 | Buy Now |
DISTI #
V36:1790_15127095
|
Arrow Electronics | Inductor General Purpose Wirewound 22mH 10% 1KHz 150mA 22Ohm DCR RDL Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2231 | Americas - 22 |
|
$1.1086 | Buy Now |
DISTI #
V99:2348_15127095
|
Arrow Electronics | Inductor General Purpose Wirewound 22mH 10% 1KHz 150mA 22Ohm DCR RDL Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1718 | Americas - 16 |
|
$0.2411 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
000000000002981091
|
Sager | Power Inductors - Leaded 22K UH 10% 150MA Min Qty: 1 | 0 |
|
$1.2800 / $1.4400 | Buy Now |