Part Details for 1C5804AGK by Sensitron Semiconductors
Overview of 1C5804AGK by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C5804AGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SENSITRON 1C5804AGK | 0 in Stock |
|
RFQ |
Part Details for 1C5804AGK
1C5804AGK CAD Models
1C5804AGK Part Data Attributes:
|
1C5804AGK
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C5804AGK
Sensitron Semiconductors
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C5804AGK
This table gives cross-reference parts and alternative options found for 1C5804AGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C5804AGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2 | Rectifier Diode, | Surge Components Inc | 1C5804AGK vs V2 |
MURC110BG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804AGK vs MURC110BG |
MURC110BB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804AGK vs MURC110BB |
MURC110GB | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804AGK vs MURC110GB |
MURC110-R | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804AGK vs MURC110-R |
1C5804K | Rectifier Diode, | Sensitron Semiconductors | 1C5804AGK vs 1C5804K |
1C5804AGK-R | Rectifier Diode, | Sensitron Semiconductors | 1C5804AGK vs 1C5804AGK-R |
1C5804BB | Rectifier Diode, | Sensitron Semiconductors | 1C5804AGK vs 1C5804BB |
1C5804AG | Rectifier Diode, | Sensitron Semiconductors | 1C5804AGK vs 1C5804AG |
MURC110AG | 100V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1C5804AGK vs MURC110AG |