Part Details for 1DM425 by Honeywell Sensing and Control
Overview of 1DM425 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1DM425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, White Finger Grip Plunger, White Faceplate, 425 g [15 oz] Maximum Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA RoHS: Compliant |
18 In Stock |
|
$10.8100 / $17.6200 | Buy Now |
DISTI #
65676360
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 16 |
|
$21.7600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action with Pull-to-Cheat, White Finger Grip Plunger, White Faceplate, 425 g [15 oz] Maximum Operating Force, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA RoHS: Compliant |
18 In Stock |
|
$10.8100 / $17.6200 | Buy Now |
Part Details for 1DM425
1DM425 CAD Models
1DM425 Part Data Attributes
|
1DM425
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1DM425
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 17.27 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 31.75 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | QUICK CONNECT |