Part Details for 1F22090D-P1010B-AF by Foxconn
Overview of 1F22090D-P1010B-AF by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F22090D-P1010B-AF
1F22090D-P1010B-AF CAD Models
1F22090D-P1010B-AF Part Data Attributes
|
1F22090D-P1010B-AF
Foxconn
Buy Now
Datasheet
|
Compare Parts:
1F22090D-P1010B-AF
Foxconn
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE |
Alternate Parts for 1F22090D-P1010B-AF
This table gives cross-reference parts and alternative options found for 1F22090D-P1010B-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F22090D-P1010B-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F22090D-P1010B-AN | Board Connector | Foxconn | 1F22090D-P1010B-AF vs 1F22090D-P1010B-AN |