Part Details for 1M120ZA0 by Taiwan Semiconductor
Overview of 1M120ZA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1M120ZA0
1M120ZA0 CAD Models
1M120ZA0 Part Data Attributes
|
1M120ZA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1M120ZA0
Taiwan Semiconductor
Zener Diode, 120V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 550 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for 1M120ZA0
This table gives cross-reference parts and alternative options found for 1M120ZA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1M120ZA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1M120ZA1G | Zener Diode, 120V V(Z), 5%, 1W | Taiwan Semiconductor | 1M120ZA0 vs 1M120ZA1G |
RD120FS(0)-T1-AY | RD120FS(0)-T1-AY | Renesas Electronics Corporation | 1M120ZA0 vs RD120FS(0)-T1-AY |
1M120ZR0 | Zener Diode, 120V V(Z), 5%, 1W | Taiwan Semiconductor | 1M120ZA0 vs 1M120ZR0 |
1M120ZR1 | Zener Diode, 120V V(Z), 5%, 1W | Taiwan Semiconductor | 1M120ZA0 vs 1M120ZR1 |
RD120FM-T1-AZ | RD120FM-T1-AZ | Renesas Electronics Corporation | 1M120ZA0 vs RD120FM-T1-AZ |
RD120FM-T1-AY | RD120FM-T1-AY | Renesas Electronics Corporation | 1M120ZA0 vs RD120FM-T1-AY |