Part Details for 1N1201A by Continental Device India Ltd
Overview of 1N1201A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1201A
1N1201A CAD Models
1N1201A Part Data Attributes:
|
1N1201A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N1201A
Continental Device India Ltd
Rectifier Diode, 1 Phase, 1 Element, 12A, 180V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1201A
This table gives cross-reference parts and alternative options found for 1N1201A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1201A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N1201A vs 1N1201A |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon | Powerex Power Semiconductors | 1N1201A vs 1N1201A |
1N1201APBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N1201A vs 1N1201APBF |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1201A vs 1N1201A |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | 1N1201A vs 1N1201A |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Edal Industries Inc | 1N1201A vs 1N1201A |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Nihon Inter Electronics Corporation | 1N1201A vs 1N1201A |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-4, DO4, 1 PIN | Solid State Devices Inc (SSDI) | 1N1201A vs 1N1201A |
1N1201AE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | 1N1201A vs 1N1201AE3 |
1N1201A | Rectifier Diode, 1 Phase, 1 Element, 12A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Advanced Semiconductor Inc | 1N1201A vs 1N1201A |