Part Details for 1N1306R by Microchip Technology Inc
Overview of 1N1306R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1306R
1N1306R CAD Models
1N1306R Part Data Attributes
|
1N1306R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1306R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1306R
This table gives cross-reference parts and alternative options found for 1N1306R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1306R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2157R | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1306R vs 1N2157R |
VS-1N1187RA | Rectifier Diode, 1 Element, 40A, 300V V(RRM), | Vishay Intertechnologies | 1N1306R vs VS-1N1187RA |
1N1195R | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1306R vs 1N1195R |
1N1187RA | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-5, | Central Semiconductor Corp | 1N1306R vs 1N1187RA |
1N3211R | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1306R vs 1N3211R |
1N2275R | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1306R vs 1N2275R |
1N1187R | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1306R vs 1N1187R |
1N2023R | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N1306R vs 1N2023R |