Part Details for 1N1820E3 by Microsemi Corporation
Overview of 1N1820E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N1820E3
1N1820E3 CAD Models
1N1820E3 Part Data Attributes:
|
1N1820E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N1820E3
Microsemi Corporation
Zener Diode, 20V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 250 mA |
Alternate Parts for 1N1820E3
This table gives cross-reference parts and alternative options found for 1N1820E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1820E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3949E3 | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN | Microsemi Corporation | 1N1820E3 vs 1N3949E3 |
1N1820CAE3 | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN | Microsemi Corporation | 1N1820E3 vs 1N1820CAE3 |
1N1820A | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN | Microsemi Corporation | 1N1820E3 vs 1N1820A |
1N1820CA | Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, DO-4, 1 PIN | Microsemi Corporation | 1N1820E3 vs 1N1820CA |