Part Details for 1N208 by Semitronics Corp
Overview of 1N208 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N208
1N208 CAD Models
1N208 Part Data Attributes:
|
1N208
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N208
Semitronics Corp
Rectifier Diode, 1 Element, 0.035A, 33V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.035 A | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO |