Part Details for 1N2129A by Vishay Intertechnologies
Overview of 1N2129A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2129A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078684
|
RS | Diode, Rectifier, Vr 100V, If 60A, Pkg DO-203AB (DO-5),Config Common Cathode, Vf 1.3V | Vishay PCS 1N2129A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $4.7500 | RFQ |
Part Details for 1N2129A
1N2129A CAD Models
1N2129A Part Data Attributes:
|
1N2129A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N2129A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-5 | |
Package Description | ROHS COMPLIANT, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N2129A
This table gives cross-reference parts and alternative options found for 1N2129A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2129A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2129AE3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N2129A vs 1N2129AE3 |
1N2129A | Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Semiconductors | 1N2129A vs 1N2129A |
1N2129A | Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N2129A vs 1N2129A |
1N2129APBF | Rectifier Diode, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N2129A vs 1N2129APBF |