Part Details for 1N2135RAE3 by Microsemi Corporation
Overview of 1N2135RAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N2135RAE3
1N2135RAE3 CAD Models
1N2135RAE3 Part Data Attributes
|
1N2135RAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2135RAE3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N2135RAE3
This table gives cross-reference parts and alternative options found for 1N2135RAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2135RAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2135AR | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N2135RAE3 vs 1N2135AR |
1N2135RA | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N2135RAE3 vs 1N2135RA |
1N2135AR | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N2135RAE3 vs 1N2135AR |
1N2135RAPBF | Rectifier Diode, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N2135RAE3 vs 1N2135RAPBF |
1N2135ARE3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 1N2135RAE3 vs 1N2135ARE3 |