Part Details for 1N2982 by Microsemi Corporation
Overview of 1N2982 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2982
1N2982 CAD Models
1N2982 Part Data Attributes
|
1N2982
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2982
Microsemi Corporation
Zener Diode, 18V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 13.5 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 140 mA |
Alternate Parts for 1N2982
This table gives cross-reference parts and alternative options found for 1N2982. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2982, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N2982 | Zener Diode, 18V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2982 vs JANTX1N2982 |
1N2982 | Zener Diode, 18V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | 1N2982 vs 1N2982 |
1N2982 | Zener Diode, 18V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | 1N2982 vs 1N2982 |
JAN1N2982 | Zener Diode, 18V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2982 vs JAN1N2982 |