Part Details for 1N3040BB3 by STMicroelectronics
Overview of 1N3040BB3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N3040BB3
1N3040BB3 CAD Models
1N3040BB3 Part Data Attributes:
|
1N3040BB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N3040BB3
STMicroelectronics
68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-MALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 61.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |
Alternate Parts for 1N3040BB3
This table gives cross-reference parts and alternative options found for 1N3040BB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3040BB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4760AHE3/5A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N3040BB3 vs SML4760AHE3/5A |
MX1N4760AURTR | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3040BB3 vs MX1N4760AURTR |
JANTXV1N3040B-1 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N3040BB3 vs JANTXV1N3040B-1 |
1N3040UR-1TR | Zener Diode, 68V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3040BB3 vs 1N3040UR-1TR |
SMZJ3809A-E3/52 | Zener Diode, 68V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN | Vishay Intertechnologies | 1N3040BB3 vs SMZJ3809A-E3/52 |
BZV85-C68,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N3040BB3 vs BZV85-C68,133 |
MXSMBJ5945BTR | Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1N3040BB3 vs MXSMBJ5945BTR |
MQ1N4760AGE3 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N3040BB3 vs MQ1N4760AGE3 |
JAN1N3040BUR-1 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N3040BB3 vs JAN1N3040BUR-1 |
DL4760A | Zener Diode, 68V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N3040BB3 vs DL4760A |