Part Details for 1N3313CE3 by Microsemi Corporation
Overview of 1N3313CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3313CE3
1N3313CE3 CAD Models
1N3313CE3 Part Data Attributes
|
1N3313CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3313CE3
Microsemi Corporation
Zener Diode, 14V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 2% | |
Working Test Current | 890 mA |
Alternate Parts for 1N3313CE3
This table gives cross-reference parts and alternative options found for 1N3313CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3313CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2812AR | Zener Diode, 14V V(Z), 10%, 50W, Silicon, Unidirectional | Microsemi Corporation | 1N3313CE3 vs 1N2812AR |
JANTX1N3313B | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3313CE3 vs JANTX1N3313B |
1N2812COX.250 | Zener Diode, 14V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N3313CE3 vs 1N2812COX.250 |
1N2812 | Zener Diode, 14V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3313CE3 vs 1N2812 |
1N2812ACOX.120 | Zener Diode, 14V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | 1N3313CE3 vs 1N2812ACOX.120 |
1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3313CE3 vs 1N3313RB |
JANTX1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3313CE3 vs JANTX1N3313RB |
JANTX1N3313B | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3313CE3 vs JANTX1N3313B |
1N3313D | Zener Diode, 14V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3313CE3 vs 1N3313D |
1N3313AE3 | Zener Diode, 14V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3313CE3 vs 1N3313AE3 |