Part Details for 1N3671 by SEMIKRON
Overview of 1N3671 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3671
1N3671 CAD Models
1N3671 Part Data Attributes
|
1N3671
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
1N3671
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4, METAL PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-4 | |
Package Description | METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3671
This table gives cross-reference parts and alternative options found for 1N3671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3671RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4, | International Semiconductor Inc | 1N3671 vs 1N3671RA |
JANTX1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3671 vs JANTX1N3671A |
JANTXV1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, | Semicon Components Inc | 1N3671 vs JANTXV1N3671A |
1N4509 | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N3671 vs 1N4509 |
JANTX1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N3671 vs JANTX1N3671A |
1N3671A | 800V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 1N3671 vs 1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-4 | International Semiconductor Inc | 1N3671 vs 1N3671A |
1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon | Semicon Components Inc | 1N3671 vs 1N3671A |
JAN1N3671AE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Microsemi Corporation | 1N3671 vs JAN1N3671AE3 |
VS-1N3671A | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | 1N3671 vs VS-1N3671A |