Part Details for 1N4151 by Diotec Semiconductor AG
Overview of 1N4151 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4151CT-ND
|
DigiKey | DIODE GEN PURP 50V 0.2A DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
10000 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
637-1N4151
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, DO-35, 75V, 0.2A, 175C RoHS: Compliant | 21054 |
|
$0.0090 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - DO-35 - 75V - 75V - 0.2A RoHS: Compliant | 0 |
|
$0.0055 / $0.0084 | Buy Now |
DISTI #
1N4151-DIO
|
TME | Diode: switching, THT, 75V, 0.2A, Ammo Pack, Ifsm: 2A, DO35, Ufmax: 1V Min Qty: 25 | 1350 |
|
$0.0065 / $0.0326 | Buy Now |
|
ComSIT USA | ULTRAFAST SWITCHING SI-PLANAR DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 RoHS: Compliant | Europe - 5000 |
|
RFQ |
Part Details for 1N4151
1N4151 CAD Models
1N4151 Part Data Attributes:
|
1N4151
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4151
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4151
This table gives cross-reference parts and alternative options found for 1N4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4151 vs 1N4151 |