Part Details for 1N4249 by Microchip Technology Inc
Overview of 1N4249 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1075
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N4249 Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $5.6100 | Buy Now |
DISTI #
1N4249
|
Avnet Americas | Diode Standard Recovery 1000V 1A 2-Pin Case A - Bulk (Alt: 1N4249) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $6.0400 | Buy Now |
DISTI #
494-1N4249
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 198 |
|
$5.6100 / $6.0400 | Buy Now |
DISTI #
1N4249
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
184 Alternates Available |
|
$6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 184 Factory Stock |
|
$5.9100 / $8.6200 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Ameya Holding Limited | DIODE GEN PURP 1KV 1A AXIAL | 78 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.2600 / $6.3400 | Buy Now |
DISTI #
1N4249
|
Avnet Silica | Diode Standard Recovery 1000V 1A 2-Pin Case A (Alt: 1N4249) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4249
|
EBV Elektronik | Diode Standard Recovery 1000V 1A 2-Pin Case A (Alt: 1N4249) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4249
1N4249 CAD Models
1N4249 Part Data Attributes
|
1N4249
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4249
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4249
This table gives cross-reference parts and alternative options found for 1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corp (RETIRED) | 1N4249 vs JAN1N4249 |
JANTXV1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corp (RETIRED) | 1N4249 vs JANTXV1N4249 |
1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N4249 vs 1N4249 |
1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4249 vs 1N4249 |
JANTX1N4249US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1N4249 vs JANTX1N4249US |
1N4249X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N4249 vs 1N4249X |
1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4249 vs 1N4249 |
1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4249 vs 1N4249 |
JANTXV1N4249 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N4249 vs JANTXV1N4249 |
1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4249 vs 1N4249 |