Part Details for 1N4559B by Motorola Mobility LLC
Overview of 1N4559B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for 1N4559B
1N4559B CAD Models
1N4559B Part Data Attributes:
|
1N4559B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4559B
Motorola Mobility LLC
4.7V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.12 Ω | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 0.47 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2650 mA |
Alternate Parts for 1N4559B
This table gives cross-reference parts and alternative options found for 1N4559B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4559B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4559B | Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N4559B vs JAN1N4559B |
JANTX1N4559B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N4559B vs JANTX1N4559B |
JAN1N4559B | 4.7V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4559B vs JAN1N4559B |
JAN1N4559B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N4559B vs JAN1N4559B |
JAN1N4559B | Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4559B vs JAN1N4559B |
JANTX1N4559B | 4.7V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4559B vs JANTX1N4559B |
JANTXV1N4559B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N4559B vs JANTXV1N4559B |
JANTX1N4559B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N4559B vs JANTX1N4559B |
JANTXV1N4559B | Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4559B vs JANTXV1N4559B |
JANTXV1N4559B | Zener Diode, 4.7V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N4559B vs JANTXV1N4559B |