Datasheets
1N4746A by:

Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,

Part Details for 1N4746A by Bkc Semiconductors Inc

Overview of 1N4746A by Bkc Semiconductors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4746A

1N4746A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4746A Part Data Attributes

1N4746A Bkc Semiconductors Inc
Buy Now Datasheet
Compare Parts:
1N4746A Bkc Semiconductors Inc Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 750 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 14 mA

Alternate Parts for 1N4746A

This table gives cross-reference parts and alternative options found for 1N4746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1N3026BE3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N4746A vs S1N3026BE3
MX1N4746AG Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4746A vs MX1N4746AG
MSP1N4746AG Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4746A vs MSP1N4746AG
1N4746A-G Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4746A vs 1N4746A-G
1N4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc 1N4746A vs 1N4746A
MSP1N4746APE3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4746A vs MSP1N4746APE3
1N4746A-G Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation 1N4746A vs 1N4746A-G
1N4746ATR Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4746A vs 1N4746ATR
JANTXV1N3026B Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, Motorola Semiconductor Products 1N4746A vs JANTXV1N3026B
1N4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4746A vs 1N4746A
Part Number Description Manufacturer Compare
1N4746A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4746A vs 1N4746A
JANTXV1N3026B Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, Motorola Semiconductor Products 1N4746A vs JANTXV1N3026B
MV1N4746AGE3 Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4746A vs MV1N4746AGE3
1N4746A-T Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4746A vs 1N4746A-T
1N3026BTR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4746A vs 1N3026BTR
MQ1N4746AGTR Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4746A vs MQ1N4746AGTR
1N4746A-LF Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4746A vs 1N4746A-LF
1N4746A_T50A Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 onsemi 1N4746A vs 1N4746A_T50A
MV1N4746AG Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4746A vs MV1N4746AG
1N4746AG Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4746A vs 1N4746AG

1N4746A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4746A by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4746A by Bkc Semiconductors Inc

  • Please alert me when 1N4746A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4746A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4746A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4746A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4746A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4746A by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: