Part Details for 1N4753CPE3/TR by Microsemi Corporation
Overview of 1N4753CPE3/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4753CPE3/TR
1N4753CPE3/TR CAD Models
1N4753CPE3/TR Part Data Attributes:
|
1N4753CPE3/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4753CPE3/TR
Microsemi Corporation
Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 7 mA |
Alternate Parts for 1N4753CPE3/TR
This table gives cross-reference parts and alternative options found for 1N4753CPE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4753CPE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3033C-1 | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | 1N4753CPE3/TR vs JAN1N3033C-1 |
MSP1N4753CGE3TR | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4753CPE3/TR vs MSP1N4753CGE3TR |
MX1N4753CGE3 | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4753CPE3/TR vs MX1N4753CGE3 |
1N4753CBK | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4753CPE3/TR vs 1N4753CBK |
MX1N4753CPTR | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4753CPE3/TR vs MX1N4753CPTR |
JANTXV1N3033C-1 | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4753CPE3/TR vs JANTXV1N3033C-1 |
JANTXV1N3033C-1 | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4753CPE3/TR vs JANTXV1N3033C-1 |
1N4753CRL2 | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | 1N4753CPE3/TR vs 1N4753CRL2 |
MX1N4753CGTR | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4753CPE3/TR vs MX1N4753CGTR |
TC1N4753C.TR | Zener Diode, 36V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4753CPE3/TR vs TC1N4753C.TR |