Part Details for 1N4946GH07 by Rectron Semiconductor
Overview of 1N4946GH07 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4946GH07
1N4946GH07 CAD Models
1N4946GH07 Part Data Attributes:
|
1N4946GH07
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4946GH07
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4946GH07
This table gives cross-reference parts and alternative options found for 1N4946GH07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4946GH07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4946 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN | Unitrode Corporation | 1N4946GH07 vs JANTX1N4946 |
1N4247BK | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 1N4946GH07 vs 1N4247BK |
1F5-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N4946GH07 vs 1F5-AP |
RL105N34 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | 1N4946GH07 vs RL105N34 |
1N4247 | 1A, 600V, SILICON, SIGNAL DIODE | Intersil Corporation | 1N4946GH07 vs 1N4247 |
RL105V01 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | 1N4946GH07 vs RL105V01 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4946GH07 vs 1N4247 |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4946GH07 vs 1N4946 |
RL105GP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, A-405, 2 PIN | Microsemi Corporation | 1N4946GH07 vs RL105GP |
RL105F-F | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Rectron Semiconductor | 1N4946GH07 vs RL105F-F |