Part Details for 1N5230D by Microsemi Corporation
Overview of 1N5230D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5230D
1N5230D CAD Models
1N5230D Part Data Attributes:
|
1N5230D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5230D
Microsemi Corporation
Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230D
This table gives cross-reference parts and alternative options found for 1N5230D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5230DTR-1 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MQ1N5230DTR-1 |
1N5230DT/B | Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230D vs 1N5230DT/B |
1N5230DRL | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5230D vs 1N5230DRL |
MSP1N5230DTR-1 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MSP1N5230DTR-1 |
MSP1N5230DE3-1 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MSP1N5230DE3-1 |
1N5230D-AP | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5230D vs 1N5230D-AP |
MX1N5230DTR-1 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MX1N5230DTR-1 |
1N5230D-35B | Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230D vs 1N5230D-35B |
1N5230DRL2 | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5230D vs 1N5230DRL2 |
MQ1N5230DE3TR-1 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MQ1N5230DE3TR-1 |