Part Details for 1N5232A-1TR by Microsemi Corporation
Overview of 1N5232A-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5232A-1TR
1N5232A-1TR CAD Models
1N5232A-1TR Part Data Attributes
|
1N5232A-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5232A-1TR
Microsemi Corporation
Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5232A-1TR
This table gives cross-reference parts and alternative options found for 1N5232A-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232A-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232AT-10 | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232A-1TR vs 1N5232AT-10 |
1N5232AT/B | Zener Diode, 5.6V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5232A-1TR vs 1N5232AT/B |
1N752-1TR | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A-1TR vs 1N752-1TR |
MSP1N5232A-1TR | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A-1TR vs MSP1N5232A-1TR |
MSP1N5232ATR-1 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A-1TR vs MSP1N5232ATR-1 |
1N5232A-35T/B | Zener Diode, 5.6V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5232A-1TR vs 1N5232A-35T/B |
MX1N5232AE3-1 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A-1TR vs MX1N5232AE3-1 |
MSP1N5232A-1E3 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A-1TR vs MSP1N5232A-1E3 |
MX1N5232A-1E3 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232A-1TR vs MX1N5232A-1E3 |
1N5232A | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5232A-1TR vs 1N5232A |