Part Details for 1N5233ATR by Microsemi Corporation
Overview of 1N5233ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5233ATR
1N5233ATR CAD Models
1N5233ATR Part Data Attributes
|
1N5233ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5233ATR
Microsemi Corporation
Zener Diode, 6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5233ATR
This table gives cross-reference parts and alternative options found for 1N5233ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5233BT50A | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N5233ATR vs 1N5233BT50A |
SZ5B6L | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5233ATR vs SZ5B6L |
1N5233T-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5233ATR vs 1N5233T-11 |
1N5233T-84 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5233ATR vs 1N5233T-84 |
933379090113 | DIODE 6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5233ATR vs 933379090113 |
1N5233BRL2 | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5233ATR vs 1N5233BRL2 |
1N5233B | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5233ATR vs 1N5233B |
1N5233BT-83 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5233ATR vs 1N5233BT-83 |
1N5233T-88 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5233ATR vs 1N5233T-88 |
1N5233-AP | Zener Diode, 6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5233ATR vs 1N5233-AP |