Part Details for 1N5237BHX by ROHM Semiconductor
Overview of 1N5237BHX by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N5237BHX
1N5237BHX CAD Models
1N5237BHX Part Data Attributes:
|
1N5237BHX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5237BHX
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N5237BHX
This table gives cross-reference parts and alternative options found for 1N5237BHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237BHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5237BHX vs 1N5237B |
1N5237BHL | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5237BHX vs 1N5237BHL |
1N5237B-G | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5237BHX vs 1N5237B-G |
1N5237BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5237BHX vs 1N5237BT-10 |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | 1N5237BHX vs 1N5237B |
1N5237BT26A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Fairchild Semiconductor Corporation | 1N5237BHX vs 1N5237BT26A |
1N5237B-T3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5237BHX vs 1N5237B-T3 |
1N5237BAR1 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5237BHX vs 1N5237BAR1 |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5237BHX vs 1N5237B |
1N5237BVH | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5237BHX vs 1N5237BVH |