Part Details for 1N5239SB by TDK Micronas GmbH
Overview of 1N5239SB by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5239SB
1N5239SB CAD Models
1N5239SB Part Data Attributes:
|
1N5239SB
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
1N5239SB
TDK Micronas GmbH
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.188 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5239SB
This table gives cross-reference parts and alternative options found for 1N5239SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N960BHX | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N5239SB vs 1N960BHX |
1N5239BVE | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5239SB vs 1N5239BVE |
1N960BT-83 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239SB vs 1N960BT-83 |
1N960BT-84 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239SB vs 1N960BT-84 |
1N960BFV | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N5239SB vs 1N960BFV |
1N5239BUR-1TR | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5239SB vs 1N5239BUR-1TR |
1N960B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5239SB vs 1N960B |
1N960BVH | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N5239SB vs 1N960BVH |
1N5239BHX | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N5239SB vs 1N5239BHX |
1N960BHL | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N5239SB vs 1N960BHL |