Part Details for 1N5293-1 by Microchip Technology Inc
Overview of 1N5293-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5293-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9856
|
Newark | 100V 748Ua 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5293-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.1200 | Buy Now |
DISTI #
1N5293-1-ND
|
DigiKey | DIODE CUR REG 100V 748UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1200 | Buy Now |
DISTI #
1N5293-1
|
Avnet Americas | MSW1N5293-1 - Bulk (Alt: 1N5293-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now |
DISTI #
494-1N5293-1
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-35 RoHS: Not Compliant | 0 |
|
$16.1200 | Order Now |
DISTI #
1N5293-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.3900 / $32.2400 | Buy Now | |
DISTI #
1N5293-1
|
Avnet Americas | MSW1N5293-1 - Bulk (Alt: 1N5293-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1200 / $17.7100 | Buy Now |
|
Master Electronics | 0 |
|
$15.3900 / $32.2400 | Buy Now |
Part Details for 1N5293-1
1N5293-1 CAD Models
1N5293-1 Part Data Attributes:
|
1N5293-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5293-1
Microchip Technology Inc
Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1350000 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.15 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.68 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5293-1
This table gives cross-reference parts and alternative options found for 1N5293-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5293-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5293 | Diode Current Reg. 100V 0.748mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N5293-1 vs 1N5293 |
JANHCA1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, HERMETIC SEALED, DIE-2 | Microsemi Corporation | 1N5293-1 vs JANHCA1N5293 |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, | Telcom Semiconductor Inc | 1N5293-1 vs 1N5293 |
JANTX1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5293-1 vs JANTX1N5293 |
MS1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5293-1 vs MS1N5293 |
1N5293 | 0.68mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5293-1 vs 1N5293 |
CH1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5293-1 vs CH1N5293 |
1N5293PBFREE | Current Regulator Diode, | Central Semiconductor Corp | 1N5293-1 vs 1N5293PBFREE |
1N5293RL | 0.68mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5293-1 vs 1N5293RL |
JANTX1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5293-1 vs JANTX1N5293 |